TE Connectivity 5-177909-1
| Manufacturer | |
| MPN | 5-177909-1 |
| LCSC Part # | C5167319 |
| Packaging | P=3.96mm |
| Customer # | |
| Key Attributes | Connector Housing 3.96mm Pitch PA66 -30℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 3.96mm | |
| Pins Structure | 2x3P | |
| With Wings | With Fins | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PA66 | |
| Color | White | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -30℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.15 | $ 0.75 |
| 50+ | $ 0.1467 | $ 7.34 |
| 150+ | $ 0.1446 | $ 21.69 |
| 500+ | $ 0.1424 | $ 71.20 |
Standard Packaging2000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 3.96mm | |
| Pins Structure | 2x3P | |
| With Wings | With Fins | |
| Number of Rows | 2 | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PA66 | |
| Color | White | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -30℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



