TE Connectivity 282856-2
| Manufacturer | |
| MPN | 282856-2 |
| LCSC Part # | C5167271 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 24A 1x2P 300V Green 12~30 Through Hole 2 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 24A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7908 | $ 1.79 |
| 10+ | $ 1.7551 | $ 17.55 |
| 30+ | $ 1.7324 | $ 51.97 |
| 100+ | $ 1.7081 | $ 170.81 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 24A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5167271 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

