TE Connectivity 342143-1
| Manufacturer | |
| MPN | 342143-1 |
| LCSC Part # | C5166973 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14~16 Copper Ring Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.343mm | |
| Wire Gauge - AWG | 14~16 | |
| Head Width | 8.712mm | |
| Head Type | Circular ring | |
| Overall Length | 22.123mm | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Blue |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,409
5,409 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7133 | $ 0.71 |
| 10+ | $ 0.5831 | $ 5.83 |
| 30+ | $ 0.5179 | $ 15.54 |
| 100+ | $ 0.4528 | $ 45.28 |
| 500+ | $ 0.4137 | $ 206.85 |
| 1,000+ | $ 0.3942 | $ 394.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.343mm | |
| Wire Gauge - AWG | 14~16 | |
| Head Width | 8.712mm | |
| Head Type | Circular ring | |
| Overall Length | 22.123mm | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Blue |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



