TE Connectivity 141879-2
| Manufacturer | |
| MPN | 141879-2 |
| LCSC Part # | C5166958 |
| Packaging | Through Hole-1P,6.4x0.8mm |
| Customer # | |
| Key Attributes | 6.35 mm Tab Width, 4.1 mm PCB Hole Diameter, Through Hole - Screw, Tin Plating, FASTON 250, PCB Terminals |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole-1P,6.4x0.8mm | |
| Ontology Coating | Tin | |
| Body Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal Features: Stud Hole
- Insulation Option: Uninsulated
- Operating Temperature Range: -30 – 110℃[-22 – 230℃]
- Packaging Quantity: 10000
- Packaging Method: Box
- Stud Diameter: 4.1 mm[.161 in]
- Terminal Material Thickness: .81 mm[.032 in]
- PCB Hole Diameter: 4.1 mm[.16 – 16 in]
- PCB Contact Termination Area Plating Material Thickness: 2.03 μm[80 μin]
- Contact Mating Area Plating Material Thickness: 2.03 μm[80 μin]
- PCB Terminal Type: Tab
- Mating Tab Width: 6.35 mm[.25 in]
- Mating Tab Thickness: .81 mm[.032 in]
- Terminal Plating Material: Tin
- Contact Underplating Material: Brass
- Terminal Size: 6.35
- Terminal Orientation: Right Angle
- Termination Method to PCB: Through Hole - Screw
- Product Terminates To: Printed Circuit Board
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
- Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
- Solder Process Capability: Not applicable for solder process capability
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2777 | $ 0.28 |
| 10+ | $ 0.2713 | $ 2.71 |
| 30+ | $ 0.2666 | $ 8.00 |
| 100+ | $ 0.2618 | $ 26.18 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole-1P,6.4x0.8mm | |
| Ontology Coating | Tin | |
| Body Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal Features: Stud Hole
- Insulation Option: Uninsulated
- Operating Temperature Range: -30 – 110℃[-22 – 230℃]
- Packaging Quantity: 10000
- Packaging Method: Box
- Stud Diameter: 4.1 mm[.161 in]
- Terminal Material Thickness: .81 mm[.032 in]
- PCB Hole Diameter: 4.1 mm[.16 – 16 in]
- PCB Contact Termination Area Plating Material Thickness: 2.03 μm[80 μin]
- Contact Mating Area Plating Material Thickness: 2.03 μm[80 μin]
- PCB Terminal Type: Tab
- Mating Tab Width: 6.35 mm[.25 in]
- Mating Tab Thickness: .81 mm[.032 in]
- Terminal Plating Material: Tin
- Contact Underplating Material: Brass
- Terminal Size: 6.35
- Terminal Orientation: Right Angle
- Termination Method to PCB: Through Hole - Screw
- Product Terminates To: Printed Circuit Board
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
- Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
- Solder Process Capability: Not applicable for solder process capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



