LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-640428-8 product image
  • 3-640428-8 thumbnail 1
  • 3-640428-8 thumbnail 2
  • 3-640428-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 3-640428-8RoHS

Manufacturer
MPN
3-640428-8
LCSC Part #
C5166805
Packaging
P=3.96mm
Customer #
Key Attributes
1x8P 1 8 3.96mm Non-Latching P=3.96mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconTE Connectivity 3-640428-8
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1138$ 1.11
10+$ 0.9154$ 9.15
30+$ 0.8066$ 24.20
250+$ 0.685$ 171.25
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerTE Connectivity
PackagingP=3.96mm
Number of Positions or Pins1x8P
Flame Retardant RatingUL94V-2
colourRed
Number of Rows1
With WingsWithout Fins
Row spacing-
working temperature-55℃~+105℃
Plastic MaterialPA
Number of PINs Per Row8
Pitch3.96mm
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.