LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1971776-3 product image
  • 1-1971776-3 thumbnail 1
  • 1-1971776-3 thumbnail 2
  • 1-1971776-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1971776-3RoHS

Manufacturer
MPN
1-1971776-3
LCSC Part #
C5166745
Packaging
P=6mm
Customer #
Key Attributes
Connector Housing 6mm Pitch Glass-Fiber Reinforced PBT -55℃~+105℃
Datasheetpdf iconTE Connectivity 1-1971776-3
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1266$ 1.13
10+$ 1.1019$ 11.02
30+$ 1.0849$ 32.55
100+$ 1.0679$ 106.79
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6mm
Flame Retardant RatingUL94V-0
Pitch6mm
Pins Structure2x3P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row3
Plastic MaterialGlass-Fiber Reinforced PBT
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.