TE Connectivity 170020-2
| Manufacturer | |
| MPN | 170020-2 |
| LCSC Part # | C5166734 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5~2.27 Tin Barrel, Bullet Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Barrel, Bullet Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - mm2 | 0.5~2.27 | |
| Contact Plating | Tin | |
| Overall Length | 18mm | |
| Jacket Color | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4765 | $ 0.48 |
| 10+ | $ 0.3889 | $ 3.89 |
| 30+ | $ 0.3506 | $ 10.52 |
| 100+ | $ 0.3028 | $ 30.28 |
| 500+ | $ 0.2821 | $ 141.05 |
| 1,000+ | $ 0.2694 | $ 269.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Barrel, Bullet Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - mm2 | 0.5~2.27 | |
| Contact Plating | Tin | |
| Overall Length | 18mm | |
| Jacket Color | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



