LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-520935-6 product image
  • 1-520935-6 thumbnail 1
  • 1-520935-6 thumbnail 2
  • 1-520935-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-520935-6RoHS

Manufacturer
MPN
1-520935-6
LCSC Part #
C5166594
Packaging
P=15.11mm
Customer #
Key Attributes
Connector Housing 15.11mm Pitch PA -40℃~+105℃
Datasheetpdf iconTE Connectivity 1-520935-6
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0698$ 0.35
150+$ 0.0667$ 10.01
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Housings, Boots
ManufacturerTE Connectivity
PackagingP=15.11mm
ColorYellow
Pitch15.11mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Plastic MaterialPA
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.