LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 7-969484-2 product image
  • 7-969484-2 thumbnail 1
  • 7-969484-2 thumbnail 2
  • 7-969484-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 7-969484-2RoHS

Manufacturer
MPN
7-969484-2
LCSC Part #
C5166525
Packaging
P=5mm
Customer #
Key Attributes
Connector Housing 5mm Pitch PA66 -40℃~+105℃
Datasheetpdf iconTE Connectivity 7-969484-2
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0876$ 0.09
Standard Packaging3200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Flame Retardant RatingUL94V-2
Pitch-
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row2
Plastic MaterialPA66
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.