TE Connectivity 5-1393243-4
| Manufacturer | |
| Mfr. Part # | 5-1393243-4 |
| LCSC Part # | C5166401 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 24V |
| Description | 8A@250VAC 250V@AC 24V 2 Form C: 2C (DPDT-CO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.7728 | $ 10.77 |
10+ | $ 10.5656 | $ 105.66 |
40+ | $ 10.427 | $ 417.08 |
100+ | $ 10.2883 | $ 1028.83 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$