TE Connectivity RT334024
| Manufacturer | |
| Mfr. Part # | RT334024 |
| LCSC Part # | C5166173 |
| Package | Through Hole,29x12.7mm |
| Customer # | |
| Key Attributes | Power PCB Relay, 1 pole 12A/16A, 1 form C (C0) or 1 form A (N0) contact, DC or AC coil, 5kV/10mm coil-contact, reinforced insulation |
| Description | 24V 16A 400V@AC 1 Set Normally Open: 1A (SPST NO) Through Hole,29x12.7mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole,29x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
51
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4462 | $ 4.45 |
10+ | $ 3.8598 | $ 38.60 |
30+ | $ 3.5123 | $ 105.37 |
100+ | $ 3.1602 | $ 316.02 |
500+ | $ 2.9976 | $ 1498.80 |
1,000+ | $ 2.9243 | $ 2924.30 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$