DIODES BZX84C3V6-7-F
| Manufacturer | |
| Mfr. Part # | BZX84C3V6-7-F |
| LCSC Part # | C516600 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.6V 350mW SOT-23 |
| Description | Zener Diode Independent 3.6V 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,080
1,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0402 | $ 0.80 |
200+ | $ 0.0323 | $ 6.46 |
600+ | $ 0.0279 | $ 16.74 |
3,000+ | $ 0.0223 | $ 66.90 |
9,000+ | $ 0.02 | $ 180.00 |
21,000+ | $ 0.0188 | $ 394.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$