TE Connectivity 1-2199298-8
| Manufacturer | |
| MPN | 1-2199298-8 |
| LCSC Part # | C5165690 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Stamped & Formed, 24 Position, Low Profile, Through Hole, Tin, DIP Sockets |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | - | |
| Number of Positions | 24P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 7.62mm | |
| Number of Positions or Pins | 2x12P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7602 | $ 0.76 |
| 10+ | $ 0.7459 | $ 7.46 |
| 30+ | $ 0.7363 | $ 22.09 |
| 100+ | $ 0.7267 | $ 72.67 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | - | |
| Number of Positions | 24P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 7.62mm | |
| Number of Positions or Pins | 2x12P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



