YL(Failong Crystal) 9S24000041
| Manufacturer |
YL(Failong Crystal)
Asian Brands |
| Mfr. Part # | 9S24000041 |
| LCSC Part # | C516563 |
| Package | SMD2016-4P |
| Customer # | |
| Description | Crystal 24MHz ±10ppm 9pF 60Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YL(Failong Crystal) | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.1076 | $ 0.22 |
20+ | $ 0.0866 | $ 1.73 |
60+ | $ 0.0761 | $ 4.57 |
200+ | $ 0.0683 | $ 13.66 |
1,200+ | $ 0.0548 | $ 65.76 |
2,400+ | $ 0.0517 | $ 124.08 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$