TE Connectivity 1825002-5
| Manufacturer | |
| MPN | 1825002-5 |
| LCSC Part # | C5165467 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 4 24V 25mA SPST Black -30℃~+85℃ Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 4 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6539 | $ 1.65 |
| 10+ | $ 1.6103 | $ 16.10 |
| 30+ | $ 1.5829 | $ 47.49 |
| 100+ | $ 1.5554 | $ 155.54 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



