UNI-ROYAL TC0250D3900TCE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0250D3900TCE |
| LCSC Part # | C516546 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 390Ω ±0.5% 62.5mW 0402 |
| Description | 390Ω ±0.5% 62.5mW 0402 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 12 |
| Multiple | 12 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Not available now