LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2199298-5 product image
  • 1-2199298-5 thumbnail 1
  • 1-2199298-5 thumbnail 2
  • 1-2199298-5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1-2199298-5RoHS

Manufacturer
MPN
1-2199298-5
LCSC Part #
C5165432
Packaging
Through Hole
Customer #
Key Attributes
Tin 7.62mm Through Hole IC Sockets RoHS
Datasheetpdf iconTE Connectivity 1-2199298-5
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerTE Connectivity
PackagingThrough Hole
Pitch-
Number of Positions-
Adaptation Package Type-
Contact PlatingTin
Operating Temperature-
Row Spacing7.62mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging26
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8048$ 0.80
10+$ 0.6694$ 6.69
30+$ 0.6024$ 18.07
100+$ 0.5355$ 53.55
500+$ 0.4941$ 247.05
1,000+$ 0.4734$ 473.40
Standard Packaging26/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.