LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1825002-9 product image
  • 1825002-9 thumbnail 1
  • 1825002-9 thumbnail 2
  • 1825002-9 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1825002-9RoHS

Manufacturer
MPN
1825002-9
LCSC Part #
C5165415
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
SWITCH DIP SPST 25mA 24V
Datasheetpdf iconTE Connectivity 1825002-9

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Number of Positions6
Voltage Rating24V
Current Rating25mA
CircuitSPST
Actuator ColorBlack
Operating Temperature-30℃~+85℃
Termination StylePC Pin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3187$ 2.32
10+$ 2.2741$ 22.74
30+$ 2.2454$ 67.36
100+$ 2.2152$ 221.52
Standard Packaging25/Full Tube
Better price for more quantity?
$