LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 966066-5 product image
  • 966066-5 thumbnail 1
  • 966066-5 thumbnail 2
  • 966066-5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 966066-5RoHS

Manufacturer
MPN
966066-5
LCSC Part #
C5165102
Packaging
-
Customer #
Key Attributes
Crimp Wire Pins, Tabs & Ferrules, Ferrule
Datasheetpdf iconTE Connectivity 966066-5
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Terminal Block Accessories/Terminal Block Wire Ferrules
ManufacturerTE Connectivity
Packaging-
Wire Gauge - AWG (Per)26
Overall Length10mm
TypeSingle wire type
Jacket ColorGray
Length of Copper Pipe6mm
Wire Gauge - SQMM (Per)0.14
Tail Width1.6mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Sealable: No
  • Compatible Discrete Wire Type: Stranded
  • Compatible Cable Type: Discrete Wire
  • Primary Product Color: Gray
  • Terminal Contact Length: 6 mm[.234 in]
  • Crimp Wire Terminal Type: Pin, Pin
  • Wire Barrel Type: Closed
  • Terminal Plating Material: Tin
  • Terminal Orientation: Straight
  • With Wire Insulation: Without
  • Dual Wire Size: 26 AWG
  • Strip Length: 8 mm[.315 in]
  • Compatible Insulation Diameter Range: 1.5 mm[.05 in]
  • Wire Cross Section: 278 CMA
  • Wire Barrel Inner Diameter: 1.6 mm[.06 in]
  • Terminal Material Thickness: 15 mm[.005 in]
  • Overall Product Length: 10 mm[.4 in]
  • Insulation Option: Partially Insulated
  • Operating Temperature Range: 105℃[221℉]
  • Packaging Quantity: 500
  • Packaging Method: Box
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 (MIIT Order No. 32, 2016): No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Latest ECHA SVHC Candidate List: June 2023 (235), SVHC Candidate List Declaration Updated to: June 2023 (235), Does Not Contain REACH SVHCs
  • Halogen Content: Low Halogen - Br, Cl, F, I <900 ppm per homogeneous material. Also free of BFR/CFR/PVC
  • Soldering Process Capability: Not Suitable for Soldering Process
  • CSA Certified
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0569$ 0.28
50+$ 0.0557$ 2.79
150+$ 0.0549$ 8.24
500+$ 0.0541$ 27.05
Standard Packaging500/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.