UNI-ROYAL 25121WJ015JT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 25121WJ015JT4E |
| LCSC Part # | C516484 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 1.5Ω ±5% 1W 2512 |
| Description | 1.5Ω ±5% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.025 | $ 0.50 |
200+ | $ 0.0195 | $ 3.90 |
600+ | $ 0.0165 | $ 9.90 |
4,000+ | $ 0.0145 | $ 58.00 |
8,000+ | $ 0.0129 | $ 103.20 |
20,000+ | $ 0.012 | $ 240.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$