For clarity, the pop-up latch has been omitted from this view.
T - T Section
Detail V Scale 10:1
S - S View
With special long pop-up latch: 1825851 - 1
All dimensions other than latch lock height are the same as page 1.
10 and 14 pin sizes contain only one slot for snap-in polarizer (specific polarization), located as shown.
10 pin size contains only one slot for dual polarization, located as shown.
Recommended PCB thickness: 3.18 [.125].
UL94V-0 rated, color: see table. Contacts: phosphor bronze or brass
Contacts: gold-palladium-nickel plating, minimum total thickness in selectively plated area 0.76μm [.000030], minimum tin plating thickness at solder tail 2.54μm [.000100], minimum nickel underplate thickness over entire contact 1.27μm [.000050].
Minimum gold plating thickness in selectively plated area 0.76μm [.000030], minimum tin plating thickness at solder tail 2.54μm [.000100], minimum nickel underplate thickness over entire contact 1.27μm [.000050].
Long pop-up latch (P/N 102320 - 1) is compatible with AMP latch receptacles with strain relief and receptacle connectors with strain relief.
Special long pop-up latch (P/N 1825851 - 1) is compatible with AMPMODU MOD IV housings with center polarization key, similar to part numbers in the 102387 series.