TE Connectivity 1462050-4
| Manufacturer | |
| Mfr. Part # | 1462050-4 |
| LCSC Part # | C5164010 |
| Package | - |
| Customer # | |
| Description | One set changeover: 1C (SPDT - changeover) 2A 12V High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.957 | $ 12.96 |
200+ | $ 5.0149 | $ 1002.98 |
400+ | $ 4.8382 | $ 1935.28 |
800+ | $ 4.7514 | $ 3801.12 |
Standard Packaging 400/Full
Reel | ||