TE Connectivity 1462051-2
| Manufacturer | |
| Mfr. Part # | 1462051-2 |
| LCSC Part # | C5163980 |
| Package | SMD,14.6x7.2mm |
| Customer # | |
| Description | A set of conversions: 1C (Single-pole Double-throw Conversion) 2A 5V SMD,14.6x7.2mm High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | TE Connectivity | |
| Package | SMD,14.6x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 23.8078 | $ 23.81 |
10+ | $ 23.054 | $ 230.54 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$