TE Connectivity 1462051-1
| Manufacturer | |
| MPN | 1462051-1 |
| LCSC Part # | C5163922 |
| Packaging | SMD,14.6x7.2mm |
| Customer # | |
| Key Attributes | One set of changeover: 1C (SPDT) 2A 3V SMD,14.6x7.2mm High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,14.6x7.2mm | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | 64Ω | |
| Release Time | 4ms | |
| Operate Time | 5ms | |
| Length | 14.6mm | |
| Contact Rating | -;2A@220VDC;2A@250VAC | |
| Height | 9.1mm | |
| Width | 7.2mm |
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,14.6x7.2mm | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 250V@AC;220V@DC |
| Type | Description | |
|---|---|---|
| Coil Resistance | 64Ω | |
| Release Time | 4ms | |
| Operate Time | 5ms | |
| Length | 14.6mm | |
| Contact Rating | -;2A@220VDC;2A@250VAC | |
| Height | 9.1mm | |
| Width | 7.2mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Design frequency range: DC to 3GHz Impedance: 50Ω or 75Ω Compact size: 14.6x7.2x10mm 1 Form C contact (1 changeover contact) Immersion-cleanable Low power consumption: ≤140mW
Features
AI Translation
- Y-Design
- Frequency range DC to 3GHz
- Impedance 50Ω or 75Ω
- Small dimensions (14.6x7.2x10mm)
- 1 form C contact (1 changeover contact)
- Immersion cleanable
- Low power consumption (≤140mW)
Applications
AI Translation
- Cable modems and linecards
- CATV
- Tabs
- measurement and test equipment ATE
- satellite / audio / video tuners
- wireless base stations and antennas
- switching boards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.6547 | $ 20.65 |
| 10+ | $ 20.1129 | $ 201.13 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,14.6x7.2mm | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | 64Ω | |
| Release Time | 4ms | |
| Operate Time | 5ms | |
| Length | 14.6mm | |
| Contact Rating | -;2A@220VDC;2A@250VAC | |
| Height | 9.1mm | |
| Width | 7.2mm |
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,14.6x7.2mm | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 3V | |
| Switching Voltage(Max) | 250V@AC;220V@DC |
| Type | Description | |
|---|---|---|
| Coil Resistance | 64Ω | |
| Release Time | 4ms | |
| Operate Time | 5ms | |
| Length | 14.6mm | |
| Contact Rating | -;2A@220VDC;2A@250VAC | |
| Height | 9.1mm | |
| Width | 7.2mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Design frequency range: DC to 3GHz Impedance: 50Ω or 75Ω Compact size: 14.6x7.2x10mm 1 Form C contact (1 changeover contact) Immersion-cleanable Low power consumption: ≤140mW
Features
AI Translation
- Y-Design
- Frequency range DC to 3GHz
- Impedance 50Ω or 75Ω
- Small dimensions (14.6x7.2x10mm)
- 1 form C contact (1 changeover contact)
- Immersion cleanable
- Low power consumption (≤140mW)
Applications
AI Translation
- Cable modems and linecards
- CATV
- Tabs
- measurement and test equipment ATE
- satellite / audio / video tuners
- wireless base stations and antennas
- switching boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



