TE Connectivity 5-1462037-9
| Manufacturer | |
| Mfr. Part # | 5-1462037-9 |
| LCSC Part # | C5163560 |
| Package | SMD,10x6mm |
| Customer # | |
| Key Attributes | Axicom IM signal relay |
| Description | Two groups of conversions: 2C(Double-pole double-throw conversion) 3V 2A SMD,10x6mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | SMD,10x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9737 | $ 1.97 |
10+ | $ 1.926 | $ 19.26 |
30+ | $ 1.8953 | $ 56.86 |
100+ | $ 1.8645 | $ 186.45 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$