LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-770903-1 product image
  • 1-770903-1 thumbnail 1
  • 1-770903-1 thumbnail 2
  • 1-770903-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-770903-1RoHS

Manufacturer
MPN
1-770903-1
LCSC Part #
C5163424
Packaging
-
Customer #
Key Attributes
CONN TERM CRIMP GOLD
Datasheetpdf iconTE Connectivity 1-770903-1
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5697$ 1.57
10+$ 1.5395$ 15.40
30+$ 1.5188$ 45.56
100+$ 1.498$ 149.80
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Contacts/Multi Purpose
ManufacturerTE Connectivity
Packaging-
Rated Voltage (Max)600V
Wire Gauge - AWG18~22
Contact MaterialPhosphor bronze
Contact PlatingGold
Insulation OD1.5mm~2.39mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.