HONGLITRONIC HL-A-3528H343W-S1-13HL-HR3(SDCM<6)(3800K-4250K)
| Manufacturer | |
| Mfr. Part # | HL-A-3528H343W-S1-13HL-HR3(SDCM<6)(3800K-4250K) |
| LCSC Part # | C516296 |
| Package | SMD3528-2P |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS SMD |
| Description | 20mA 4000K Top-mount White 3.2V 96mW SMD3528-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD3528-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
11,350 
11,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0188 $ 0.0179 | $ 0.90 |
500+ | $ 0.015 $ 0.0143 | $ 7.15 |
2,000+ | $ 0.0121 $ 0.0115 | $ 23.00 |
4,000+ | $ 0.0109 $ 0.0104 | $ 41.60 |
20,000+ | $ 0.0097 $ 0.0093 | $ 186.00 |
40,000+ | $ 0.0092 $ 0.0088 | $ 352.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$