LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2178713-0 product image
  • 1-2178713-0 thumbnail 1
  • 1-2178713-0 thumbnail 2
  • 1-2178713-0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1-2178713-0RoHS

Manufacturer
MPN
1-2178713-0
LCSC Part #
C5162871
Packaging
Through Hole,Right Angle,P=1.27mm(Staggered Pins)
Customer #
Key Attributes
CONN TH 20POS 1.27mm
Datasheetpdf iconTE Connectivity 1-2178713-0
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8574$ 0.86
10+$ 0.8415$ 8.42
30+$ 0.8303$ 24.91
100+$ 0.8192$ 81.92
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board
ManufacturerTE Connectivity
PackagingThrough Hole,Right Angle,P=1.27mm(Staggered Pins)
Pitch1.27mm
Number of Positions or Pins2x5P
ColorBlack
Contact PlatingTin
Connector TypeIDC pin header (with press-fit)
Row Spacing2.54mm
Number of PINs Per Row10
Number of Rows2
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.