TE Connectivity 2-928776-3
| Manufacturer | |
| Mfr. Part # | 2-928776-3 |
| LCSC Part # | C5162711 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | AMPMODU II ACTION PIN FOR HOLE DIAMETER 0.9mm |
| Description | Pin Header Through Hole,P=2.54mm PC Pin, Single Post Connectors RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/PC Pin, Single Post Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1493 | $ 0.75 |
50+ | $ 0.1464 | $ 7.32 |
150+ | $ 0.1444 | $ 21.66 |
500+ | $ 0.1424 | $ 71.20 |
Standard Packaging 50000/Full
Reel | ||
Better price for more quantity?
$