luJing S9013
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | S9013 |
| LCSC Part # | C51625780 |
| Package | SOT-23 |
| Customer # | |
| Description | 120 1 NPN NPN 300mW 500mA 25V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,750
5,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0092 $ 0.0088 | $ 0.44 |
500+ | $ 0.0072 $ 0.0069 | $ 3.45 |
3,000+ | $ 0.0061 $ 0.0058 | $ 17.40 |
6,000+ | $ 0.0055 $ 0.0053 | $ 31.80 |
24,000+ | $ 0.0049 $ 0.0047 | $ 112.80 |
51,000+ | $ 0.0046 $ 0.0044 | $ 224.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$