luJing MMSZ4678
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | MMSZ4678 |
| LCSC Part # | C51625769 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 1.8V 500mW SOD-123 |
| Description | 500mW 1 Independent 1.71V~1.89V 1.8V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | luJing | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,480 
1,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0207 | $ 0.41 |
200+ | $ 0.0163 | $ 3.26 |
600+ | $ 0.0138 | $ 8.28 |
3,000+ | $ 0.0123 | $ 36.90 |
9,000+ | $ 0.011 | $ 99.00 |
21,000+ | $ 0.0103 | $ 216.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$