AWINIC(Shanghai Awinic Tech) AW93103CSR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW93103CSR |
| LCSC Part # | C5162565 |
| Packaging | WLCSP-8 |
| Customer # | |
| Key Attributes | 3-Channel Capacitive In-Ear Detection and Touch Key Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | WLCSP-8 | |
| Features | Proximity detection;Sliding touch;Capacitive Touch;Integrated ADC;Automatic sensitivity calibration | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protection Voltage | 8kV | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3-channel capacitive sensing - Self-capacitive sensing technology - Capacitance resolution down to 1fF - Maximum offset capacitance up to 150pF - Auto-Offset-Tuning (AOT) - Each Channel configurable independently - 400kHz I²C interface - Default address: 0x12 - Address configurable via pin CS2 - Externa I interrupt pin INTN, open-drain output - Support multi-level distance interrupt - In-ear detection channels: up to 1 pairs - Touch key channels: 1~3 - Low power consumption - Active mode: 32μA - Doze mode: 8.7μA - Sleep mode: 7.5μA - Deep Sleep mode: 3.3μA - 1.7V~3.6V power supply - Operation temperature range: -40°C~85°C - WLCSP 1.75mm×0.96mm×0.57mm-8B package
Features
- 3-channel capacitive sensing
- Self-capacitive sensing technology
- Capacitance resolution down to 1fF
- Maximum offset capacitance up to 150pF
- Auto-Offset-Tuning (AOT)
- Each Channel configurable independently
- 400kHz I²C interface
- Default address: 0x12
- Address configurable via pin CS2
- Externa I interrupt pin INTN, open-drain output
- Support multi-level distance interrupt
- In-ear detection channels: up to 1 pairs
- Touch key channels: 1~3
- Low power consumption
- Active mode: 32μA
- Doze mode: 8.7μA
- Sleep mode: 7.5μA
- Deep Sleep mode: 3.3μA
- 1.7V~3.6V power supply
- Operation temperature range: -40°C~85°C
- WLCSP 1.75mm×0.96mm×0.57mm-8B package
Applications
- Mobile phones
- Wearable devices, TWS
- Tablets, Notebooks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5551 | $ 0.56 |
| 10+ | $ 0.4383 | $ 4.38 |
| 30+ | $ 0.3887 | $ 11.66 |
| 100+ | $ 0.3264 | $ 32.64 |
| 500+ | $ 0.2864 | $ 143.20 |
| 1,000+ | $ 0.2688 | $ 268.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | WLCSP-8 | |
| Features | Proximity detection;Sliding touch;Capacitive Touch;Integrated ADC;Automatic sensitivity calibration | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protection Voltage | 8kV | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3-channel capacitive sensing - Self-capacitive sensing technology - Capacitance resolution down to 1fF - Maximum offset capacitance up to 150pF - Auto-Offset-Tuning (AOT) - Each Channel configurable independently - 400kHz I²C interface - Default address: 0x12 - Address configurable via pin CS2 - Externa I interrupt pin INTN, open-drain output - Support multi-level distance interrupt - In-ear detection channels: up to 1 pairs - Touch key channels: 1~3 - Low power consumption - Active mode: 32μA - Doze mode: 8.7μA - Sleep mode: 7.5μA - Deep Sleep mode: 3.3μA - 1.7V~3.6V power supply - Operation temperature range: -40°C~85°C - WLCSP 1.75mm×0.96mm×0.57mm-8B package
Features
- 3-channel capacitive sensing
- Self-capacitive sensing technology
- Capacitance resolution down to 1fF
- Maximum offset capacitance up to 150pF
- Auto-Offset-Tuning (AOT)
- Each Channel configurable independently
- 400kHz I²C interface
- Default address: 0x12
- Address configurable via pin CS2
- Externa I interrupt pin INTN, open-drain output
- Support multi-level distance interrupt
- In-ear detection channels: up to 1 pairs
- Touch key channels: 1~3
- Low power consumption
- Active mode: 32μA
- Doze mode: 8.7μA
- Sleep mode: 7.5μA
- Deep Sleep mode: 3.3μA
- 1.7V~3.6V power supply
- Operation temperature range: -40°C~85°C
- WLCSP 1.75mm×0.96mm×0.57mm-8B package
Applications
- Mobile phones
- Wearable devices, TWS
- Tablets, Notebooks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



