LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW88395CSR product image
  • AW88395CSR thumbnail 1
  • AW88395CSR thumbnail 2
  • AW88395CSR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AWINIC(Shanghai Awinic Tech) AW88395CSRRoHS

Manufacturer
MPN
AW88395CSR
LCSC Part #
C5162561
Packaging
WLCSP-42-B(2.6x3.1)
Customer #
Key Attributes
I2S/TDM Input, High Efficiency, 10.25V BOOST Digital Smart K Audio Amplifier with SKTune Algorithm
Datasheetpdf iconAWINIC(Shanghai Awinic Tech) AW88395CSR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingWLCSP-42-B(2.6x3.1)
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.01%
Number of Inputs-
Signal-to-Noise Ratio110dB
FeaturesBuilt-in audio processing;Digitally programmable gain;Enable/shutdown function;Overvoltage protection;Integrated PLL;Automatic mute/no-noise switch
Speaker Channels-
Voltage - Supply3V~5.5V
Output Power-
Operating Temperature-40℃~+85℃
Efficiency84%
ClassClass D
Power Supply Rejection Ratio (PSRR)85dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The AW88395 is an I2S/TDM input, high efficiency digital Smart K audio amplifier with an integrated 10.25V smart boost converter and SKTune speaker protection algorithms. Due to its 14uV noise floor and ultra-low distortion, clean listening is guaranteed. It can deliver 5.3W output power into an 8Ω speaker at 1% THD+N.

The AW88395 integrates SKTune algorithm that includes parametric audio path equalizer, multiband dynamic range control, anti-clip voltage limiter and speaker protection. The SKTune algorithm maximizes speaker performance while maintaining safe speaker conditions.

The AW88395 integrates a high-efficiency smart boost converter as the Class-D amplifier supply rail. The output voltage of boost converter can be adjusted smartly according to the amplitude of input signal, which extremely improves the efficiency without clipping distortion.

The AW88395 features high RF suppression and eliminates TDD noise completely benefited from the digital audio input interface. General settings are communicated via an I²C -bus interface, and the device address is configurable.

The AW88395 offers Short Circuit Protection, Over-Temperature Protection, Under-Voltage Protection and Over-Voltage Protection to protect the device.

AW88395 is available in a WLCSP 2.60mmX3.13mmX0.543mm-42B package.

Features

AI Translation

Integrated SKTune Algorithm

  • Parametric audio path equalizer
  • Multi-band dynamic range control
  • Anti-clipping voltage limiter
  • Speaker protection: speaker current and voltage sensing Smart boost, total efficiency up to 84% High RF noise suppression, complete TDD noise elimination
  • Low noise: 14μV, THD+N: 0.01%
  • 6Ω speaker support
  • Extensive pop/click suppression Volume control (-95.875dB to 0dB) I2S/TDM interface:
  • I2S, left-justified and right-justified
  • 1/2/4/6/8-slot TDM support
  • Input sample rate: 8kHz to 96kHz
  • Data width: 16, 20, 24, 32-bit I²C bus control interface (400kHz) Power supply:
  • VDD: 3.0V~5.5V
  • DVDD: 1.65V~1.95V Short-circuit protection, over-temperature protection, under-voltage protection, and over-voltage protection WLCSP 2.60mm×3.13mm×0.543mm - 42B package

Applications

AI Translation
  • Mobile phones
  • Tablets
  • Portable Audio Devices
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0876$ 1.09
10+$ 0.905$ 9.05
30+$ 0.805$ 24.15
100+$ 0.6907$ 69.07
500+$ 0.6097$ 304.85
1,000+$ 0.5875$ 587.50
Standard Packaging6000/Full Reel
Better price for more quantity?
$