AWINIC(Shanghai Awinic Tech) AW9106CQNR
| Manufacturer |
AWINIC(Shanghai Awinic Tech)
Asian Brands |
| Mfr. Part # | AW9106CQNR |
| LCSC Part # | C5162560 |
| Package | TQFN-20L-EP(3x3) |
| Customer # | |
| Key Attributes | 6 Multi-Function LED Driver and GPIO Controller with I2C Interface |
| Description | 720kHz~880kHz 6 2.5V~5.5V TQFN-20L-EP(3x3) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | TQFN-20L-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
1,225
1,225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3609 | $ 1.80 |
50+ | $ 0.2819 | $ 14.10 |
150+ | $ 0.248 | $ 37.20 |
500+ | $ 0.1964 | $ 98.20 |
2,500+ | $ 0.1775 | $ 443.75 |
6,000+ | $ 0.1663 | $ 997.80 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$