ROQANG CS1H221M-CRG10
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | CS1H221M-CRG10 |
| LCSC Part # | C5162353 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V SMD |
| Description | 220uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,360
4,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0945 $ 0.0898 | $ 0.45 |
50+ | $ 0.0745 $ 0.0708 | $ 3.54 |
150+ | $ 0.0645 $ 0.0613 | $ 9.20 |
500+ | $ 0.0545 $ 0.0518 | $ 25.90 |
2,500+ | $ 0.0485 $ 0.0461 | $ 115.25 |
5,000+ | $ 0.0455 $ 0.0433 | $ 216.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$