ROQANG CS1A102M-CRF10
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | CS1A102M-CRF10 |
| LCSC Part # | C5162350 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 10V SMD |
| Description | 1000uF 10V 280mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,030 
1,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0649 $ 0.0520 | $ 0.52 |
100+ | $ 0.0515 $ 0.0412 | $ 4.12 |
500+ | $ 0.0437 $ 0.0350 | $ 17.50 |
1,000+ | $ 0.0387 $ 0.0310 | $ 31.00 |
5,000+ | $ 0.0347 $ 0.0278 | $ 139.00 |
10,000+ | $ 0.0327 $ 0.0262 | $ 262.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$