ROQANG CS1H101M-CRF10
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | CS1H101M-CRF10 |
| LCSC Part # | C5162347 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 50V SMD |
| Description | 100uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,070 
1,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0652 | $ 0.65 |
100+ | $ 0.052 | $ 5.20 |
500+ | $ 0.0442 | $ 22.10 |
1,000+ | $ 0.0393 | $ 39.30 |
5,000+ | $ 0.0353 | $ 176.50 |
10,000+ | $ 0.0333 | $ 333.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$