Wuxi I-core Elec AiP74HC165TA16.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74HC165TA16.TR |
| LCSC Part # | C5162258 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-bit parallel-in serial-out shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+105℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Output Current | 25mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT165 is an 8-bit serial or parallel-input/serial-output shift register. The device features a serial data input (DS), eight parallel data inputs (D0~D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL) is LOW, data on D0 through D7 is asynchronously loaded into the shift register. When PL is HIGH, data enters the register serially at DS. When the clock enable input (CE) is LOW, data shifts on the rising edge of the CP input. A HIGH on CE disables the CP input.
Features
- Input level: AiP74HC165: CMOS level; AiP74HCT165: TTL level
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Operating temperature range: -40°C~+105°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1784 | $ 0.89 |
| 50+ | $ 0.1379 | $ 6.90 |
| 150+ | $ 0.12 | $ 18.00 |
| 500+ | $ 0.1022 | $ 51.10 |
| 2,500+ | $ 0.0925 | $ 231.25 |
| 5,000+ | $ 0.086 | $ 430.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+105℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Output Current | 25mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT165 is an 8-bit serial or parallel-input/serial-output shift register. The device features a serial data input (DS), eight parallel data inputs (D0~D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL) is LOW, data on D0 through D7 is asynchronously loaded into the shift register. When PL is HIGH, data enters the register serially at DS. When the clock enable input (CE) is LOW, data shifts on the rising edge of the CP input. A HIGH on CE disables the CP input.
Features
- Input level: AiP74HC165: CMOS level; AiP74HCT165: TTL level
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Operating temperature range: -40°C~+105°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



