LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74HC244SA20.TR product image
  • AiP74HC244SA20.TR thumbnail 1
  • AiP74HC244SA20.TR thumbnail 2
  • AiP74HC244SA20.TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AiP74HC244SA20.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74HC244SA20.TR
LCSC Part #
C5162254
Packaging
SOP-20
Customer #
Key Attributes
8-channel buffer/line driver with three-state control
Datasheetpdf iconWuxi I-core Elec AiP74HC244SA20.TR
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2652$ 1.33
50+$ 0.2039$ 10.20
150+$ 0.1777$ 26.66
500+$ 0.1449$ 72.45
2,000+$ 0.1303$ 260.60
4,000+$ 0.1216$ 486.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerWuxi I-core Elec
PackagingSOP-20
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+105℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay11ns@4.5V,50pF
Quiescent Current8uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

AiP74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance state. Input clamping diodes are provided. This enables the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels: AiP74HC244: CMOS; AiP74HCT244: TTL
  • 8-channel bus interface
  • Non-inverting tri-state outputs
  • Operating temperature range: -40°C ~ +105°C
  • Package types: DIP20/SOP20/TSSOP20