kangshen DP-03-B-T
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | DP-03-B-T |
| LCSC Part # | C5162157 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP SPST 25mA 24V |
| Description | Dip Switch SPST 3 Position Through Hole Piano Key 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | kangshen | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 53 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4708 $ 0.3202 | $ 0.32 |
10+ | $ 0.3727 $ 0.2535 | $ 2.54 |
53+ | $ 0.3184 $ 0.2166 | $ 11.48 |
106+ | $ 0.2656 $ 0.1807 | $ 19.15 |
477+ | $ 0.2414 $ 0.1642 | $ 78.32 |
1,007+ | $ 0.2279 $ 0.1550 | $ 156.09 |
Standard Packaging 53/Full
Tube | ||
Better price for more quantity?
$