TOSHIBA TLP759(TP1,J,F)
| Manufacturer | |
| MPN | TLP759(TP1,J,F) |
| LCSC Part # | C516181 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | Photocoupler IRED + Photo-IC Digital Logic Ground Isolation |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-8P | |
| Power Dissipation | 45mW | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Input threshold current | - | |
| Voltage - Supply | 500mV~30V | |
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 2 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,367
1,367 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0142 | $ 3.01 |
| 10+ | $ 2.6659 | $ 26.66 |
| 30+ | $ 2.4479 | $ 73.44 |
| 100+ | $ 2.2249 | $ 222.49 |
| 500+ | $ 2.124 | $ 1062.00 |
| 1,500+ | $ 2.0817 | $ 3122.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-8P | |
| Power Dissipation | 45mW | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Input threshold current | - | |
| Voltage - Supply | 500mV~30V | |
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 2 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C516181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



