USB Hub USB 3.0 to RJ45 50619
| Manufacturer | UGREENAsian Brands |
| MPN | 50619 |
| LCSC Part # | C5161713 |
| Packaging | - |
| Customer # | |
| Key Attributes | Encoders, Decoders, Converters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| resolving power | - | |
| Support System | Windows/macOS/Linux | |
| Output | USB 3.0*3,RJ45*1 | |
| function | - | |
| Interface material | - | |
| colour | Black | |
| Shell material | - | |
| Supporting network cables | - | |
| Connection method | - | |
| Input | USB 3.0*1 | |
| size | - | |
| interface | USB 3.0 | |
| transmission distance | - | |
| Applicable equipment | USB interface computer expansion wired network port + 3 USB interfaces | |
| source | - | |
| category | USB to 100Mbps Ethernet + 3.0 HUB | |
| material quality | PC+ABS | |
| Power supply port | Type-C 5V/2A | |
| Line length | 20cm | |
| Transmission direction | - | |
| Chip | AX88772C | |
| transmission speed | 5Gbps | |
| Network Interface | Adaptive 10/100Mbps Ethernet | |
| Connection line type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| resolving power | - | |
| Support System | Windows/macOS/Linux | |
| Output | USB 3.0*3,RJ45*1 | |
| function | - | |
| Interface material | - | |
| colour | Black | |
| Shell material | - | |
| Supporting network cables | - | |
| Connection method | - | |
| Input | USB 3.0*1 | |
| size | - |
| Type | Description | |
|---|---|---|
| interface | USB 3.0 | |
| transmission distance | - | |
| Applicable equipment | USB interface computer expansion wired network port + 3 USB interfaces | |
| source | - | |
| category | USB to 100Mbps Ethernet + 3.0 HUB | |
| material quality | PC+ABS | |
| Power supply port | Type-C 5V/2A | |
| Line length | 20cm | |
| Transmission direction | - | |
| Chip | AX88772C | |
| transmission speed | 5Gbps | |
| Network Interface | Adaptive 10/100Mbps Ethernet | |
| Connection line type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0873 | $ 12.09 |
| 10+ | $ 11.2657 | $ 112.66 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| resolving power | - | |
| Support System | Windows/macOS/Linux | |
| Output | USB 3.0*3,RJ45*1 | |
| function | - | |
| Interface material | - | |
| colour | Black | |
| Shell material | - | |
| Supporting network cables | - | |
| Connection method | - | |
| Input | USB 3.0*1 | |
| size | - | |
| interface | USB 3.0 | |
| transmission distance | - | |
| Applicable equipment | USB interface computer expansion wired network port + 3 USB interfaces | |
| source | - | |
| category | USB to 100Mbps Ethernet + 3.0 HUB | |
| material quality | PC+ABS | |
| Power supply port | Type-C 5V/2A | |
| Line length | 20cm | |
| Transmission direction | - | |
| Chip | AX88772C | |
| transmission speed | 5Gbps | |
| Network Interface | Adaptive 10/100Mbps Ethernet | |
| Connection line type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| resolving power | - | |
| Support System | Windows/macOS/Linux | |
| Output | USB 3.0*3,RJ45*1 | |
| function | - | |
| Interface material | - | |
| colour | Black | |
| Shell material | - | |
| Supporting network cables | - | |
| Connection method | - | |
| Input | USB 3.0*1 | |
| size | - |
| Type | Description | |
|---|---|---|
| interface | USB 3.0 | |
| transmission distance | - | |
| Applicable equipment | USB interface computer expansion wired network port + 3 USB interfaces | |
| source | - | |
| category | USB to 100Mbps Ethernet + 3.0 HUB | |
| material quality | PC+ABS | |
| Power supply port | Type-C 5V/2A | |
| Line length | 20cm | |
| Transmission direction | - | |
| Chip | AX88772C | |
| transmission speed | 5Gbps | |
| Network Interface | Adaptive 10/100Mbps Ethernet | |
| Connection line type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



