RJ45 Boot Transparent NW195 50638
| Manufacturer | UGREENAsian Brands |
| MPN | 50638 |
| LCSC Part # | C5161673 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Shrink Boots, Caps RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Boots, Caps | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| aperture | - | |
| interface | RJ45 | |
| internal diameter | - | |
| category | RJ45 plug cover | |
| colour | Transparent | |
| Shell material | - | |
| Wire sleeve material | PVC Material |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Boots, Caps | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| aperture | - | |
| interface | RJ45 |
| Type | Description | |
|---|---|---|
| internal diameter | - | |
| category | RJ45 plug cover | |
| colour | Transparent | |
| Shell material | - | |
| Wire sleeve material | PVC Material |
Report an ErrorShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0485 | $ 0.24 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Boots, Caps | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| aperture | - | |
| interface | RJ45 | |
| internal diameter | - | |
| category | RJ45 plug cover | |
| colour | Transparent | |
| Shell material | - | |
| Wire sleeve material | PVC Material |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Boots, Caps | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| aperture | - | |
| interface | RJ45 |
| Type | Description | |
|---|---|---|
| internal diameter | - | |
| category | RJ45 plug cover | |
| colour | Transparent | |
| Shell material | - | |
| Wire sleeve material | PVC Material |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

