LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 60380 product image
  • 60380 thumbnail 1
  • 60380 thumbnail 2
  • 60380 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UGREEN 60380RoHS

Manufacturer
UGREENAsian Brands
MPN
60380
LCSC Part #
C5161669
Packaging
-
Customer #
Key Attributes
Audio Connectors RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3382$ 2.34
10+$ 1.7116$ 17.12
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerUGREEN
Packaging-
resolving power-
function-
Interface material-
Supporting network cables-
Connection method-
size-
interface-
Applicable equipment-
colour-
source-
categoryOhm head
material quality-
Power supply port-
Transmission direction-
Shell materialNylon
transmission speed-
Line length-
Connection line type-