LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIDE SMCJ22CA product image
  • SMCJ22CA thumbnail 1
  • SMCJ22CA thumbnail 2
  • SMCJ22CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHIDE SMCJ22CARoHS

Manufacturer
ZHIDEAsian Brands
MPN
SMCJ22CA
LCSC Part #
C5161509
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 22VWM 35.5VC DO-214AB(SMC)
Datasheetpdf iconZHIDE SMCJ22CA
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0753$ 0.38
50+$ 0.0735$ 3.68
150+$ 0.0724$ 10.86
500+$ 0.0712$ 35.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerZHIDE
PackagingDO-214AB(SMC)
Clamping Voltage35.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)42.25A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown26.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)22V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip
  • 1500 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Low reverse leakage
  • Very fast response time
  • Lead and body according with RoHS standard