LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIDE SMAJ300A product image
  • SMAJ300A thumbnail 1
  • SMAJ300A thumbnail 2
  • SMAJ300A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHIDE SMAJ300ARoHS

Manufacturer
ZHIDEAsian Brands
MPN
SMAJ300A
LCSC Part #
C5161315
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 300VWM 486VC DO-214AC(SMA)
Datasheetpdf iconZHIDE SMAJ300A
In-Stock: 3,160
3,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.037$ 0.37
100+$ 0.0362$ 3.62
300+$ 0.0356$ 10.68
1,000+$ 0.0351$ 35.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerZHIDE
PackagingDO-214AC(SMA)
Clamping Voltage486V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)800mA@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown371V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)300V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip
  • 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Low reverse leakage
  • Very fast response time
  • Lead and body according with RoHS standard