HONGLITRONIC HL-AM-2835H421W-S1-08-HR5(R9)(3800K-4250K)(SDCM<6,R9>50)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-AM-2835H421W-S1-08-HR5(R9)(3800K-4250K)(SDCM<6,R9>50) |
| LCSC Part # | C516127 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS SMD |
| Description | 60mA 4000K Top-mount White 3.4V 306mW SMD2835-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,900 
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0188 $ 0.0179 | $ 0.90 |
500+ | $ 0.0147 $ 0.0140 | $ 7.00 |
1,500+ | $ 0.0124 $ 0.0118 | $ 17.70 |
4,000+ | $ 0.0109 $ 0.0104 | $ 41.60 |
20,000+ | $ 0.0097 $ 0.0093 | $ 186.00 |
40,000+ | $ 0.0091 $ 0.0087 | $ 348.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$