ZHIDE SMC5358A
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | SMC5358A |
| LCSC Part # | C5161204 |
| Package | SMC |
| Customer # | |
| Key Attributes | DIODE ZENER 22V 5W SMC |
| Description | Zener Diode 22V 5W Surface Mount SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ZHIDE | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.117 | $ 0.59 |
50+ | $ 0.1144 | $ 5.72 |
150+ | $ 0.1127 | $ 16.91 |
500+ | $ 0.1109 | $ 55.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$