LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIDE SZ1150A product image
  • SZ1150A thumbnail 1
  • SZ1150A thumbnail 2
  • SZ1150A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ZHIDE SZ1150ARoHS

Manufacturer
ZHIDEAsian Brands
MPN
SZ1150A
LCSC Part #
C5161036
Packaging
SMA
Customer #
Key Attributes
DIODE ZENER 150V 1W SMA
Datasheetpdf iconZHIDE SZ1150A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerZHIDE
PackagingSMA
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@0.5V
Impedance(Zzt)1kΩ
Diode Configuration1 Independent
Zener Voltage(Range)142.5V~157.5V
Zener Voltage(Nom)150V
Impedance(Zzk)6kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0372$ 0.37
100+$ 0.0364$ 3.64
300+$ 0.0359$ 10.77
1,000+$ 0.0353$ 35.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$