LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1075STBT3G product image
  • NCP1075STBT3G thumbnail 1
  • NCP1075STBT3G thumbnail 2
  • NCP1075STBT3G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NCP1075STBT3GRoHS

Manufacturer
MPN
NCP1075STBT3G
LCSC Part #
C516103
Packaging
SOT-223-4
Customer #
Key Attributes
High-Voltage Switcher for Low Power Offline SMPs
Datasheetpdf icononsemi NCP1075STBT3G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOT-223-4
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz
Voltage - Breakdown700V
Voltage - Supply6.3V~10V
FeaturesSoft-start;Short Circuit Protection;Over Voltage Protection;Overtemperature protection (OTP)
TopologyFlyback
Duty Cycle(Max)68%
Feedback SystemSecondary-Side Feedback
Working ModeCCM

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NCP107x products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.

Features

AI Translation
  • Built−in 700 V MOSFET with RDS(on) of 4.7 Ω (NCP1076/77) / 11 Ω (NCP1072/75) / 22 Ω (NCP1070/71)
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation – 65 / 100 / 130 kHz
  • Peak Current: NCP1070/72 with 250 mA, NCP1071 with 350 mA, NCP1075 with 450 mA, NCP1076 with 650 mA and NCP1077 with 800 mA
  • Fixed Ramp Compensation
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 1 ms Soft−Start Load
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature, Including Frequency Foldback Mode
  • No Load Input Consumption <50 mW
  • Frequency Foldback to Improve Efficiency at Light
  • Internal Temperature Shutdown

Applications

AI Translation
  • Auxiliary / Standby Isolated Power Supplies
  • White Goods / Smart Meter / E−Meter
In-Stock: 277
277 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5527$ 1.55
10+$ 1.3476$ 13.48
30+$ 1.2353$ 37.06
100+$ 1.1084$ 110.84
500+$ 1.0514$ 525.70
1,000+$ 1.0254$ 1025.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$